
CFB750-300S12N-CMFD | |
|---|---|
DigiKey Part Number | 2034-CFB750-300S12N-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CFB750-300S12N-CMFD |
Description | DC/DC CONVERTER 12V 750W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 62.5A 425V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62.5A | |
Power (Watts) | 750W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.45" L x 4.33" W x 1.65" H (240.0mm x 110.0mm x 41.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 308,95000 | kr 3 308,95 |
| 5 | kr 3 185,45800 | kr 15 927,29 |
| 10 | kr 3 133,58400 | kr 31 335,84 |
| 25 | kr 3 066,20600 | kr 76 655,15 |
| Unit Price without VAT: | kr 3 308,95000 |
|---|---|
| Unit Price with VAT: | kr 4 136,18750 |

