
BC-1UG001F | |
|---|---|
DigiKey Part Number | 116-BC-1UG001F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG001F |
Description | CABLE MOD 8P8C PLUG-PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,51000 | kr 40,51 |
| 10 | kr 34,44000 | kr 344,40 |
| 25 | kr 32,28120 | kr 807,03 |
| 50 | kr 30,73940 | kr 1 536,97 |
| 100 | kr 29,27060 | kr 2 927,06 |
| 400 | kr 26,54298 | kr 10 617,19 |
| 800 | kr 25,27669 | kr 20 221,35 |
| 1 200 | kr 24,56440 | kr 29 477,28 |
| 2 800 | kr 23,14035 | kr 64 792,98 |
| Unit Price without VAT: | kr 40,51000 |
|---|---|
| Unit Price with VAT: | kr 50,63750 |

