
ADT-2823-FF-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2823-FF-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2823-FF-SMA-02 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 890,78000 | kr 890,78 |
| 10 | kr 757,18100 | kr 7 571,81 |
| 25 | kr 709,81720 | kr 17 745,43 |
| 50 | kr 675,97600 | kr 33 798,80 |
| 100 | kr 643,75880 | kr 64 375,88 |
| Unit Price without VAT: | kr 890,78000 |
|---|---|
| Unit Price with VAT: | kr 1 113,47500 |

