
32-1006 | |
|---|---|
DigiKey Part Number | 116-32-1006-ND |
Manufacturer | |
Manufacturer Product Number | 32-1006 |
Description | 6COND MOD COUPLER,CROSS-WIRED,6P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Plug, 6p4c (RJ11, RJ14) To Jack, 6p6c (RJ11) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | Keyed | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Brass | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 10,32120 | kr 1 032,12 |
| Unit Price without VAT: | kr 10,32120 |
|---|---|
| Unit Price with VAT: | kr 12,90150 |

