SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-8701-201

DigiKey Part Number
J10155-ND
Manufacturer
Manufacturer Product Number
131-8701-201
Description
CONN MINI SMB JACK STR 75OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
131-8701-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 74,18000kr 74,18
10kr 63,07500kr 630,75
25kr 59,11840kr 1 477,96
50kr 56,29520kr 2 814,76
100kr 53,60740kr 5 360,74
250kr 50,25264kr 12 563,16
500kr 47,85550kr 23 927,75
1 000kr 45,57369kr 45 573,69
Manufacturers Standard Package
Unit Price without VAT:kr 74,18000
Unit Price with VAT:kr 92,72500