
105-1310-002 | |
|---|---|
DigiKey Part Number | 105-1310-002-ND |
Manufacturer | |
Manufacturer Product Number | 105-1310-002 |
Description | CONN TIP JACK TURRET BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector 0.06" (1.52mm) Diameter Turret Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | 0.06" (1.52mm) Diameter | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 12,72940 | kr 38 188,20 |
| Unit Price without VAT: | kr 12,72940 |
|---|---|
| Unit Price with VAT: | kr 15,91175 |

