Image for 969M101-28-10-CA006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-28-10-CA006

DigiKey Part Number
1233-969M101-28-10-CA006-ND
Manufacturer
Manufacturer Product Number
969M101-28-10-CA006
Description
CABLE ASSY DB25 CLEAR 1.83M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Clear 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Clear
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
5kr 1 671,90000kr 8 359,50
Unit Price without VAT:kr 1 671,90000
Unit Price with VAT:kr 2 089,87500