


969M101-28-8-050 | |
|---|---|
DigiKey Part Number | 969M101-28-8-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-28-8-050 |
Description | CBL RIBN 8COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Ribbon Width 0.430" (10.92mm) |
Mfr | Jacket (Insulation) Material Flexx-Sil™ |
Packaging Bulk | Voltage 12 kV |
Part Status Active | Operating Temperature -65°C ~ 165°C |
Cable Type Flat Cable | Ratings UL E324413, CE |
Number of Conductors 8 | Features Hi-Flex |
Length 50.0' (15.24m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 200MOhm |
Shielding Unshielded | Current Rating (Amps) 5 A |
Jacket Color | Base Product Number |
Ribbon Thickness 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 42,14870 | kr 8 429,74 |
| Unit Price without VAT: | kr 42,14870 |
|---|---|
| Unit Price with VAT: | kr 52,68588 |

