


PA0102-S | |
|---|---|
DigiKey Part Number | PA0102-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0102-S |
Description | LGA-16 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LGA | |
Number of Positions | 16 | |
Pitch | 0.026" (0.65mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 105,74000 | kr 105,74 |
| Unit Price without VAT: | kr 105,74000 |
|---|---|
| Unit Price with VAT: | kr 132,17500 |


