
NC19175G | |
|---|---|
DigiKey Part Number | 315-NC19175G-ND |
Manufacturer | |
Manufacturer Product Number | NC19175G |
Description | SMOOTH FLOW TACK FLUX NO-CLEAN I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Chip Quik Inc. | Type Flux - No Clean |
Series | Form Jar, 2.65 oz (75g) |
Packaging Bulk | Storage/Refrigeration Temperature 32°F ~ 77°F (0°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 450,50000 | kr 450,50 |
| 5 | kr 388,20600 | kr 1 941,03 |
| 10 | kr 364,10300 | kr 3 641,03 |
| 25 | kr 334,45640 | kr 8 361,41 |
| 50 | kr 313,59380 | kr 15 679,69 |
| 100 | kr 293,98190 | kr 29 398,19 |
| Unit Price without VAT: | kr 450,50000 |
|---|---|
| Unit Price with VAT: | kr 563,12500 |




