
UPE1A221MP51007U | |
|---|---|
DigiKey Part Number | 4191-UPE1A221MP51007UCT-ND - Cut Tape (CT) 4191-UPE1A221MP51007UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1A221MP51007U |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,14000 | kr 13,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 4,60215 | kr 3 681,72 |
| Unit Price without VAT: | kr 13,14000 |
|---|---|
| Unit Price with VAT: | kr 16,42500 |

