
GM2G391MND2545 | |
|---|---|
DigiKey Part Number | 4191-GM2G391MND2545-ND |
Manufacturer | |
Manufacturer Product Number | GM2G391MND2545 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.769 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ401VSN391MQ45S | Chemi-Con | 390 | 565-ESMQ401VSN391MQ45S-ND | kr 110,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,12000 | kr 35,12 |
| 10 | kr 23,76600 | kr 237,66 |
| 50 | kr 19,04900 | kr 952,45 |
| 180 | kr 16,50167 | kr 2 970,30 |
| 540 | kr 14,91322 | kr 8 053,14 |
| 1 080 | kr 14,12661 | kr 15 256,74 |
| 2 520 | kr 13,34402 | kr 33 626,93 |
| 5 040 | kr 12,82384 | kr 64 632,15 |
| Unit Price without VAT: | kr 35,12000 |
|---|---|
| Unit Price with VAT: | kr 43,90000 |

