68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1E680MP20511RU

DigiKey Part Number
4191-EY1E680MP20511RUCT-ND - Cut Tape (CT)
4191-EY1E680MP20511RUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1E680MP20511RU
Description
CAP ALUM 68UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
99 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Active
Impedance
900 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 331
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,88500kr 8,85
50kr 0,63500kr 31,75
100kr 0,55470kr 55,47
500kr 0,41418kr 207,09
1 000kr 0,36958kr 369,58
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 0,33231kr 664,62
4 000kr 0,30134kr 1 205,36
6 000kr 0,28569kr 1 714,14
10 000kr 0,26821kr 2 682,10
14 000kr 0,25794kr 3 611,16
20 000kr 0,24800kr 4 960,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500