NDT Series_6.50mmx4.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD101B105M32A0T00

DigiKey Part Number
565-KTD101B105M32A0T00CT-ND - Cut Tape (CT)
565-KTD101B105M32A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD101B105M32A0T00
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD101B105M32A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 12,29000kr 12,29
10kr 7,33300kr 73,33
50kr 6,32580kr 316,29
100kr 5,80700kr 580,70
500kr 4,93158kr 2 465,79
1 000kr 4,66074kr 4 660,74
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 4,55254kr 9 105,08
4 000kr 3,42952kr 13 718,08
6 000kr 3,13479kr 18 808,74
10 000kr 2,92275kr 29 227,50
Manufacturers Standard Package
Unit Price without VAT:kr 12,29000
Unit Price with VAT:kr 15,36250