Parametric Equivalent

HHXK250ARA821MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXK250ARA821MJC5GTR-ND - Tape & Reel (TR) 565-HHXK250ARA821MJC5GCT-ND - Cut Tape (CT) 565-HHXK250ARA821MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK250ARA821MJC5G |
Description | CAP ALUM POLY HYB 820UF 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,22000 | kr 21,22 |
| 10 | kr 13,96000 | kr 139,60 |
| 50 | kr 10,94860 | kr 547,43 |
| 100 | kr 9,99730 | kr 999,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 8,54735 | kr 3 418,94 |
| 800 | kr 8,00041 | kr 6 400,33 |
| 1 200 | kr 7,72445 | kr 9 269,34 |
| 2 000 | kr 7,41686 | kr 14 833,72 |
| 2 800 | kr 7,23610 | kr 20 261,08 |
| 4 000 | kr 7,06149 | kr 28 245,96 |
| Unit Price without VAT: | kr 21,22000 |
|---|---|
| Unit Price with VAT: | kr 26,52500 |


