5000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ101VSD502MA40S

DigiKey Part Number
565-ESMQ101VSD502MA40S-ND
Manufacturer
Manufacturer Product Number
ESMQ101VSD502MA40S
Description
CAP ALUM 5000UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 81,47000kr 81,47
10kr 57,78600kr 577,86
50kr 48,01660kr 2 400,83
100kr 44,94130kr 4 494,13
500kr 39,66340kr 19 831,70
1 000kr 38,00510kr 38 005,10
Manufacturers Standard Package
Unit Price without VAT:kr 81,47000
Unit Price with VAT:kr 101,83750