
EMLA350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMLA350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMLA350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA221MHA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 4,48900 | kr 44,89 |
| 50 | kr 3,37000 | kr 168,50 |
| 100 | kr 3,01610 | kr 301,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,40448 | kr 1 202,24 |
| 1 000 | kr 2,21144 | kr 2 211,44 |
| 1 500 | kr 2,11407 | kr 3 171,11 |
| 2 500 | kr 2,00540 | kr 5 013,50 |
| 3 500 | kr 1,94153 | kr 6 795,35 |
| 5 000 | kr 1,87983 | kr 9 399,15 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |

