
EMVH630ARA100MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH630ARA100MF80GTR-ND - Tape & Reel (TR) 565-EMVH630ARA100MF80GCT-ND - Cut Tape (CT) 565-EMVH630ARA100MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA100MF80G |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA100MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 2000mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,91000 | kr 5,91 |
| 10 | kr 3,70900 | kr 37,09 |
| 50 | kr 2,76440 | kr 138,22 |
| 100 | kr 2,46540 | kr 246,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 1,80786 | kr 1 627,07 |
| 1 800 | kr 1,66833 | kr 3 002,99 |
| 2 700 | kr 1,59789 | kr 4 314,30 |
| 4 500 | kr 1,51934 | kr 6 837,03 |
| 6 300 | kr 1,47317 | kr 9 280,97 |
| 9 000 | kr 1,42855 | kr 12 856,95 |
| Unit Price without VAT: | kr 5,91000 |
|---|---|
| Unit Price with VAT: | kr 7,38750 |

