
EMVE6R3ARA222MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA222MKE0STR-ND - Tape & Reel (TR) 565-EMVE6R3ARA222MKE0SCT-ND - Cut Tape (CT) 565-EMVE6R3ARA222MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA222MKE0S |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA222MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,22000 | kr 11,22 |
| 10 | kr 7,20700 | kr 72,07 |
| 50 | kr 5,50480 | kr 275,24 |
| 100 | kr 4,96750 | kr 496,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 4,39296 | kr 1 098,24 |
| 500 | kr 4,04190 | kr 2 020,95 |
| 750 | kr 3,86479 | kr 2 898,59 |
| 1 250 | kr 3,66712 | kr 4 583,90 |
| 1 750 | kr 3,55097 | kr 6 214,20 |
| 2 500 | kr 3,43872 | kr 8 596,80 |
| Unit Price without VAT: | kr 11,22000 |
|---|---|
| Unit Price with VAT: | kr 14,02500 |

