150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE250ARA151MHA0G

DigiKey Part Number
565-EMVE250ARA151MHA0GTR-ND - Tape & Reel (TR)
565-EMVE250ARA151MHA0GCT-ND - Cut Tape (CT)
565-EMVE250ARA151MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE250ARA151MHA0G
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE250ARA151MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,38000kr 7,38
10kr 4,64100kr 46,41
50kr 3,48600kr 174,30
100kr 3,12050kr 312,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 2,48998kr 1 244,99
1 000kr 2,29113kr 2 291,13
1 500kr 2,19065kr 3 285,98
2 500kr 2,07871kr 5 196,78
3 500kr 2,01286kr 7 045,01
5 000kr 1,94926kr 9 746,30
Manufacturers Standard Package
Unit Price without VAT:kr 7,38000
Unit Price with VAT:kr 9,22500