
EMVE160ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMVE160ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMVE160ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA681MJA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA681MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,12000 | kr 9,12 |
| 10 | kr 5,78400 | kr 57,84 |
| 50 | kr 4,38640 | kr 219,32 |
| 100 | kr 3,94300 | kr 394,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,17794 | kr 1 588,97 |
| 1 000 | kr 2,93673 | kr 2 936,73 |
| 1 500 | kr 2,81503 | kr 4 222,55 |
| 2 500 | kr 2,67927 | kr 6 698,17 |
| 3 500 | kr 2,59946 | kr 9 098,11 |
| 5 000 | kr 2,52237 | kr 12 611,85 |
| Unit Price without VAT: | kr 9,12000 |
|---|---|
| Unit Price with VAT: | kr 11,40000 |

