
EMLA160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA160ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMLA160ARA221MF80GCT-ND - Cut Tape (CT) 565-EMLA160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA221MF80G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA160ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,65000 | kr 4,65 |
| 10 | kr 2,91000 | kr 29,10 |
| 50 | kr 2,15120 | kr 107,56 |
| 100 | kr 1,91040 | kr 191,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 1,38174 | kr 1 243,57 |
| 1 800 | kr 1,26953 | kr 2 285,15 |
| 2 700 | kr 1,21283 | kr 3 274,64 |
| 4 500 | kr 1,14963 | kr 5 173,34 |
| 6 300 | kr 1,11248 | kr 7 008,62 |
| 9 000 | kr 1,07659 | kr 9 689,31 |
| Unit Price without VAT: | kr 4,65000 |
|---|---|
| Unit Price with VAT: | kr 5,81250 |

