
EMHS630ARA331MKG5S | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA331MKG5STR-ND - Tape & Reel (TR) 565-EMHS630ARA331MKG5SCT-ND - Cut Tape (CT) 565-EMHS630ARA331MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA331MKG5S |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA331MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,95000 | kr 14,95 |
| 10 | kr 9,66100 | kr 96,61 |
| 50 | kr 7,46280 | kr 373,14 |
| 100 | kr 6,76890 | kr 676,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 6,19080 | kr 1 238,16 |
| 400 | kr 5,71030 | kr 2 284,12 |
| 600 | kr 5,46770 | kr 3 280,62 |
| 1 000 | kr 5,19724 | kr 5 197,24 |
| 1 400 | kr 5,03821 | kr 7 053,49 |
| 2 000 | kr 4,88458 | kr 9 769,16 |
| Unit Price without VAT: | kr 14,95000 |
|---|---|
| Unit Price with VAT: | kr 18,68750 |

