
ELXV250ETD331MJ16S | |
|---|---|
DigiKey Part Number | 565-5016-2-ND - Tape & Reel (TR) 565-5016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXV250ETD331MJ16S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 536.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV250ELL331MJ16S | Chemi-Con | 1 940 | 565-ELXV250ELL331MJ16S-ND | kr 9,31000 | Parametric Equivalent |
| ELXY250ELL331MJ16S | Chemi-Con | 336 | 565-1795-ND | kr 10,13000 | Parametric Equivalent |
| ELXY250ETD331MJ16S | Chemi-Con | 782 | 565-ELXY250ETD331MJ16SCT-ND | kr 8,30000 | Parametric Equivalent |
| ELXZ350ELL331MJ16S | Chemi-Con | 2 000 | 565-1984-ND | kr 9,58000 | Parametric Equivalent |
| ELXZ350ETD331MJ16S | Chemi-Con | 675 | 565-ELXZ350ETD331MJ16SCT-ND | kr 8,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,57000 | kr 5,57 |
| 10 | kr 3,46700 | kr 34,67 |
| 50 | kr 2,57640 | kr 128,82 |
| 100 | kr 2,29540 | kr 229,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 1,70283 | kr 1 362,26 |
| 1 600 | kr 1,56746 | kr 2 507,94 |
| 2 400 | kr 1,49912 | kr 3 597,89 |
| 4 000 | kr 1,42289 | kr 5 691,56 |
| 5 600 | kr 1,37809 | kr 7 717,30 |
| 8 000 | kr 1,33480 | kr 10 678,40 |
| Unit Price without VAT: | kr 5,57000 |
|---|---|
| Unit Price with VAT: | kr 6,96250 |

