
ELBG250ELL602AM25S | |
|---|---|
DigiKey Part Number | 565-ELBG250ELL602AM25S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG250ELL602AM25S |
Description | CAP ALUM 6000UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBG250ELL602AM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,95000 | kr 33,95 |
| 10 | kr 22,90100 | kr 229,01 |
| 50 | kr 18,32640 | kr 916,32 |
| 250 | kr 15,34064 | kr 3 835,16 |
| 500 | kr 14,40116 | kr 7 200,58 |
| 1 000 | kr 13,62066 | kr 13 620,66 |
| 2 500 | kr 12,78837 | kr 31 970,93 |
| 5 000 | kr 12,28182 | kr 61 409,10 |
| Unit Price without VAT: | kr 33,95000 |
|---|---|
| Unit Price with VAT: | kr 42,43750 |

