
EKZM100ELL822MM25S | |
|---|---|
DigiKey Part Number | 565-EKZM100ELL822MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM100ELL822MM25S |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM100ELL822MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1025 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.65 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,49000 | kr 35,49 |
| 10 | kr 24,04800 | kr 240,48 |
| 50 | kr 19,28440 | kr 964,22 |
| 250 | kr 16,18184 | kr 4 045,46 |
| 500 | kr 15,20548 | kr 7 602,74 |
| 1 000 | kr 14,39443 | kr 14 394,43 |
| 2 500 | kr 13,52963 | kr 33 824,07 |
| 5 000 | kr 13,00326 | kr 65 016,30 |
| Unit Price without VAT: | kr 35,49000 |
|---|---|
| Unit Price with VAT: | kr 44,36250 |

