150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350EC3151MHB5D

DigiKey Part Number
565-EKZE350EC3151MHB5DTR-ND - Tape & Reel (TR)
565-EKZE350EC3151MHB5DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE350EC3151MHB5D
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
304 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,93000kr 4,93
10kr 3,04700kr 30,47
50kr 2,25700kr 112,85
100kr 2,00710kr 200,71
500kr 1,57336kr 786,68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,94762kr 947,62
2 000kr 0,87810kr 1 756,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,93000
Unit Price with VAT:kr 6,16250