6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL6R8ME11D

DigiKey Part Number
565-EKYB101ELL6R8ME11D-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL6R8ME11D
Description
CAP ALUM 6.8UF 20% 100V RADIAL
Customer Reference
Detailed Description
6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
65.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
163 mA @ 100 kHz
Part Status
Obsolete
Impedance
800 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.