EKY-350ELL681MJ30S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 250
Unit Price: kr 19,07000
Datasheet

Direct


Chemi-Con
In Stock: 380
Unit Price: kr 12,22000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr 15,51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 453
Unit Price: kr 10,13000
Datasheet

Direct


Rubycon
In Stock: 39 109
Unit Price: kr 8,30000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr 2,87213
Datasheet

Direct


Rubycon
In Stock: 944
Unit Price: kr 10,40000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr 3,23140
Datasheet

Direct


Panasonic Industry
In Stock: 7 132
Unit Price: kr 12,95000
Datasheet

Direct


Panasonic Industry
In Stock: 202
Unit Price: kr 13,32000
Datasheet

Direct


Nichicon
In Stock: 472
Unit Price: kr 15,33000
Datasheet

Direct


Nichicon
In Stock: 13 622
Unit Price: kr 9,94000
Datasheet

Similar


Panasonic Industry
In Stock: 798
Unit Price: kr 12,68000
Datasheet

Similar


Panasonic Industry
In Stock: 4 379
Unit Price: kr 12,86000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-350ELL681MJ30S

DigiKey Part Number
565-EKY-350ELL681MJ30S-ND
Manufacturer
Manufacturer Product Number
EKY-350ELL681MJ30S
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-350ELL681MJ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 12,50000kr 12,50
10kr 8,02800kr 80,28
50kr 6,16180kr 308,09
100kr 5,57060kr 557,06
800kr 4,32971kr 3 463,77
1 600kr 4,04706kr 6 475,30
3 200kr 3,81229kr 12 199,33
5 600kr 3,65209kr 20 451,70
Unit Price without VAT:kr 12,50000
Unit Price with VAT:kr 15,62500