MFR Recommended
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

EKMG630ETD101MJC5S | |
|---|---|
DigiKey Part Number | 565-3342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG630ETD101MJC5S |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 322.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ101ELL101MJ16S | Chemi-Con | 3 333 | 565-4210-ND | kr 11,22000 | MFR Recommended |
| ELXZ630ETD101MJC5S | Chemi-Con | 0 | 565-3747-1-ND | kr 5,47000 | Upgrade |
| ECA-1JHG101B | Panasonic Industry | 922 | P19531CT-ND | kr 7,39000 | Direct |
| UPS1J101MPD1TD | Nichicon | 363 | 493-11805-1-ND | kr 6,20000 | Direct |
| UPW1J101MPD1TD | Nichicon | 9 788 | 493-11800-1-ND | kr 5,93000 | Direct |








