
EKHJ401VSN821MA59M | |
|---|---|
DigiKey Part Number | 565-EKHJ401VSN821MA59M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ401VSN821MA59M |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ401VSN821MA59M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.8474 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 217,13000 | kr 217,13 |
| 10 | kr 163,19400 | kr 1 631,94 |
| 50 | kr 140,98480 | kr 7 049,24 |
| 200 | kr 128,20740 | kr 25 641,48 |
| 600 | kr 122,00458 | kr 73 202,75 |
| Unit Price without VAT: | kr 217,13000 |
|---|---|
| Unit Price with VAT: | kr 271,41250 |

