
EGXL350ETD331MJ20S | |
|---|---|
DigiKey Part Number | 565-4825-1-ND - Cut Tape (CT) 565-4825-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXL350ETD331MJ20S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 94 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,03000 | kr 8,03 |
| 10 | kr 5,07200 | kr 50,72 |
| 50 | kr 3,82260 | kr 191,13 |
| 100 | kr 3,42750 | kr 342,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 2,59711 | kr 2 077,69 |
| 1 600 | kr 2,40770 | kr 3 852,32 |
| 2 400 | kr 2,31210 | kr 5 549,04 |
| 4 000 | kr 2,20551 | kr 8 822,04 |
| 5 600 | kr 2,14285 | kr 11 999,96 |
| 8 000 | kr 2,08234 | kr 16 658,72 |
| Unit Price without VAT: | kr 8,03000 |
|---|---|
| Unit Price with VAT: | kr 10,03750 |

