330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL350ETD331MJ20S

DigiKey Part Number
565-4825-1-ND - Cut Tape (CT)
565-4825-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGXL350ETD331MJ20S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
94 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,03000kr 8,03
10kr 5,07200kr 50,72
50kr 3,82260kr 191,13
100kr 3,42750kr 342,75
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr 2,59711kr 2 077,69
1 600kr 2,40770kr 3 852,32
2 400kr 2,31210kr 5 549,04
4 000kr 2,20551kr 8 822,04
5 600kr 2,14285kr 11 999,96
8 000kr 2,08234kr 16 658,72
Manufacturers Standard Package
Unit Price without VAT:kr 8,03000
Unit Price with VAT:kr 10,03750