
CPD76X-1N5817-CT20 | |
|---|---|
DigiKey Part Number | CPD76X-1N5817-CT20-ND |
Manufacturer | |
Manufacturer Product Number | CPD76X-1N5817-CT20 |
Description | DIODE SCHOTTKY 20V 1A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 153,36300 | kr 11 533,63 |
| Unit Price without VAT: | kr 1 153,36300 |
|---|---|
| Unit Price with VAT: | kr 1 441,70375 |

