162V Clamp 18.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 18.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC100CA TR13 PBFREE

DigiKey Part Number
1514-3SMC100CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SMC100CA TR13 PBFREE
Description
TVS DIODE 100VWM 162VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
162V Clamp 18.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,40820kr 28 224,60
Manufacturers Standard Package
Unit Price without VAT:kr 9,40820
Unit Price with VAT:kr 11,76025