Bipolar (BJT) Transistor NPN 50 V Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3417 PBFREE

DigiKey Part Number
1514-2N3417PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3417 PBFREE
Description
TRANS NPN 50V TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3417 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 4.5V
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 13,19000kr 13,19
10kr 8,32300kr 83,23
100kr 5,52320kr 552,32
500kr 4,32152kr 2 160,76
1 000kr 3,93481kr 3 934,81
2 500kr 3,51619kr 8 790,48
5 000kr 3,25746kr 16 287,30
10 000kr 3,04488kr 30 448,80
Manufacturers Standard Package
Unit Price without VAT:kr 13,19000
Unit Price with VAT:kr 16,48750