


1SMC20CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC20CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC20CA TR13 PBFREE |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,89503 | kr 8 685,09 |
| 6 000 | kr 2,67932 | kr 16 075,92 |
| 9 000 | kr 2,56944 | kr 23 124,96 |
| 15 000 | kr 2,47973 | kr 37 195,95 |
| Unit Price without VAT: | kr 2,89503 |
|---|---|
| Unit Price with VAT: | kr 3,61879 |

