1.5SMC47CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 1 231
Unit Price: kr 7,02000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 2,16324
Datasheet

Similar


Littelfuse Inc.
In Stock: 188
Unit Price: kr 10,22000
Datasheet

Similar


Bourns Inc.
In Stock: 20 937
Unit Price: kr 9,12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 574
Unit Price: kr 10,22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,28661
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,23070
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,22027
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,34186
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr 6,29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,00000
Datasheet
64.8V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1.5SMC47CA TR13 PBFREE

DigiKey Part Number
1514-1.5SMC47CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC47CA TR13 PBFREE
Description
TVS DIODE 40.2VWM 64.8VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,64813kr 7 944,39
6 000kr 2,44756kr 14 685,36
9 000kr 2,34537kr 21 108,33
15 000kr 2,23516kr 33 527,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,64813
Unit Price with VAT:kr 3,31016