
RV02 | |
|---|---|
DigiKey Part Number | 1864-RV02-ND |
Manufacturer | |
Manufacturer Product Number | RV02 |
Description | VARISTOR 430V 8KA RADIAL DISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Carlo Gavazzi Inc. | Current - Surge 8 kA |
Packaging Bulk | Energy 151J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 275 V | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum DC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Radial, Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 84,85400 | kr 848,54 |
| Unit Price without VAT: | kr 84,85400 |
|---|---|
| Unit Price with VAT: | kr 106,06750 |

