


PD30ETT15M5 | |
|---|---|
DigiKey Part Number | PD30ETT15M5-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETT15M5 |
Description | SENSOR THROUGH-BEAM 15M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETT15M5 Models |
Category | Light Source Infrared (850nm) |
Manufacturer Carlo Gavazzi Inc. | Connection Method Cable |
Packaging Box | Ingress Protection IP68, IP69K |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 889,22800 | kr 4 446,14 |
| Unit Price without VAT: | kr 889,22800 |
|---|---|
| Unit Price with VAT: | kr 1 111,53500 |


