
PL22SBZK110 | |
|---|---|
DigiKey Part Number | 1864-1083-ND |
Manufacturer | |
Manufacturer Product Number | PL22SBZK110 |
Description | BUZZER BLACK 110 VAC/DC |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 110 V 15 ~ 20mA 95dB @ 110V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Category | Port Location Top |
Manufacturer Carlo Gavazzi Inc. | Operating Temperature -25°C ~ 70°C |
Series | Approval Agency CE, cULus |
Packaging Box | Ingress Protection IP40 |
Part Status Obsolete | Mounting Type Panel Mount |
Driver Circuitry Indicator, Internally Driven | Termination Screw Terminals |
Input Type AC, DC | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 110 V | Height - Seated (Max) 2.480" (63.00mm) |
Sound Pressure Level (SPL) 95dB @ 110V, 10cm | Base Product Number |
Current - Supply 15 ~ 20mA |

