


PA18CAB20NAM1SA | |
|---|---|
DigiKey Part Number | 1864-2048-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAB20NAM1SA |
Description | SENSOR REFLECTIVE 200MM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAB20NAM1SA Models |
Category | Response Time 1ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration NPN |
Series | Light Source Red (625nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IEC 60529 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, 210° Turn Potentiometer |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 149,51000 | kr 1 149,51 |
| 5 | kr 1 092,03600 | kr 5 460,18 |
| Unit Price without VAT: | kr 1 149,51000 |
|---|---|
| Unit Price with VAT: | kr 1 436,88750 |








