MFR Recommended




IC40CNN30NAT1 | |
|---|---|
DigiKey Part Number | 1864-1933-ND |
Manufacturer | |
Manufacturer Product Number | IC40CNN30NAT1 |
Description | SENSOR PROX INDUCTIVE 30MM MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67, NEMA 1,3,4,6,13 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Obsolete | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 1.181" (30mm) | Package / Case Module |
Output Type NPN-NC/NO, 4-Wire | Base Product Number |
Response Frequency 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRC40SN40M1NA | Carlo Gavazzi Inc. | 47 | 1864-IRC40SN40M1NA-ND | kr 719,36000 | MFR Recommended |


