


GMS-63H-50A | |
|---|---|
DigiKey Part Number | 1864-2304-ND |
Manufacturer | |
Manufacturer Product Number | GMS-63H-50A |
Description | MMS 63A HIGH BREAK 34-50A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 50A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, cUL, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 831,70000 | kr 3 831,70 |
| Unit Price without VAT: | kr 3 831,70000 |
|---|---|
| Unit Price with VAT: | kr 4 789,62500 |

