Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1M1-DP1-R1/2-M1QE

DigiKey Part Number
432-1141-ND
Manufacturer
Manufacturer Product Number
1M1-DP1-R1/2-M1QE
Description
SWITCH ROCKER DPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
1M1-DP1-R1/2-M1QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 80,18000kr 80,18
10kr 69,24800kr 692,48
25kr 65,29680kr 1 632,42
50kr 62,45680kr 3 122,84
100kr 59,73310kr 5 973,31
250kr 56,30880kr 14 077,20
500kr 53,84412kr 26 922,06
1 000kr 51,48250kr 51 482,50
Manufacturers Standard Package
Unit Price without VAT:kr 80,18000
Unit Price with VAT:kr 100,22500