
1515743-1 | |
|---|---|
DigiKey Part Number | 1515743-1-ND |
Manufacturer | |
Manufacturer Product Number | 1515743-1 |
Description | INSERT ASSY FOR PRO BEAM JR CONN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Assembly For Pro Beam Jr Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1515743-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Assembly | |
For Use With/Related Products | Pro Beam Jr Connectors | |
Specifications | 2 Channel, 850 ~ 1300nm Wavelength | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr 2 538,16050 | kr 50 763,21 |
| Unit Price without VAT: | kr 2 538,16050 |
|---|---|
| Unit Price with VAT: | kr 3 172,70063 |

