GE1511 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 3
Unit Price: kr 322,94000
Datasheet

MFR Recommended


Cal Test Electronics
In Stock: 1
Unit Price: kr 420,84000
Datasheet
10:1 Passive 150MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE1511

DigiKey Part Number
BKGE1511-ND
Manufacturer
Manufacturer Product Number
GE1511
Description
OSCOPE PROBE X10 150MHZ 10M
Customer Reference
Detailed Description
10:1 Passive 150MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive
Attenuation Value
10:1
Bandwidth
150MHz
Resistance - Input
10M
Voltage - Max
CAT II 300V
Capacitance - Input
12pF
Cable Length
47.244" (1200.00mm)
Color
Black and Gray
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes