4.7 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F4704CT

DigiKey Part Number
4713-UPR25F4704CTTR-ND - Tape & Reel (TR)
4713-UPR25F4704CT-ND - Cut Tape (CT)
4713-UPR25F4704CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F4704CT
Description
AEC-Q200RES2512 1% 4.7M OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
10kr 5,61000kr 56,10
25kr 4,85720kr 121,43
50kr 4,42340kr 221,17
100kr 4,08010kr 408,01
250kr 3,73100kr 932,75
500kr 3,52928kr 1 764,64
1 000kr 3,36874kr 3 368,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,24086kr 6 481,72
4 000kr 3,13908kr 12 556,32
6 000kr 3,08944kr 18 536,64
10 000kr 3,03560kr 30 356,00
14 000kr 3,00477kr 42 066,78
20 000kr 2,97558kr 59 511,60
24 000kr 2,96194kr 71 086,56
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750