New Product
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIC226BT

DigiKey Part Number
4713-TCMIC226BTTR-ND - Tape & Reel (TR)
4713-TCMIC226BTCT-ND - Cut Tape (CT)
4713-TCMIC226BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIC226BT
Description
TANT 20% 16V 22UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 996
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,84000kr 4,84
10kr 2,94700kr 29,47
50kr 2,21700kr 110,85
100kr 1,99160kr 199,16
500kr 1,61150kr 805,75
1 000kr 1,49409kr 1 494,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,39743kr 2 794,86
4 000kr 1,31792kr 5 271,68
6 000kr 1,27810kr 7 668,60
10 000kr 1,23397kr 12 339,70
14 000kr 1,20817kr 16 914,38
20 000kr 1,18335kr 23 667,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,84000
Unit Price with VAT:kr 6,05000