New Product
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIE475BT

DigiKey Part Number
4713-TCKIE475BTTR-ND - Tape & Reel (TR)
4713-TCKIE475BTCT-ND - Cut Tape (CT)
4713-TCKIE475BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIE475BT
Description
TANT 10% 25V 4.7UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,29000kr 6,29
10kr 3,91400kr 39,14
50kr 2,98500kr 149,25
100kr 2,69950kr 269,95
500kr 2,21710kr 1 108,55
1 000kr 2,06793kr 2 067,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,94514kr 3 890,28
4 000kr 1,84412kr 7 376,48
6 000kr 1,79353kr 10 761,18
10 000kr 1,73744kr 17 374,40
14 000kr 1,70465kr 23 865,10
20 000kr 1,67311kr 33 462,20
Manufacturers Standard Package
Unit Price without VAT:kr 6,29000
Unit Price with VAT:kr 7,86250